help desk software
PT07A-12-3S by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

PT07A-12-3S

Circular MIL Spec Connector 3P Size 12 Jam Nut Socket Receptacle ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

PT07A-12-3S is a jam nut receptacle connector designed to meet MIL-DTL-26482 Series I specifications, featuring a shell size 12 with 3 total contacts in a 12-3 layout configuration. The connector utilizes crimp contacts (PT-SE type) compatible with AWG 12 and 14 wire sizes, with insulation outside diameter limits ranging from 0.097 inches (2.46 mm) minimum to 0.142 inches (3.61 mm) maximum. It incorporates an aluminum alloy shell with rugged construction, quick-disconnect bayonet coupling for rapid mating and unmatting, and operates reliably across a temperature range of -55°C to +125°C. The connector meets stringent sealing requirements including 48-hour submersion in 6 feet of water per MIL-DTL-26482 4.6.14 and humidity testing per MIL-STD-1344. This receptacle is ideal for power generators, industrial machinery, telecommunications, sensors, and mobile equipment applications requiring robust, interchangeable circular connectors.

搜索关键词: PT07A123S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
PT07A-12-3S
别名/又称:
71-146712-03S
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

PT07A-12-3S 是否符合 RoHS 标准?

是的,PT07A-12-3S 符合 RoHS 标准。

PT07A-12-3S 的交货期是多少?

PT07A-12-3S 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。

有存货: 20

发货 today, 输入设置值。

工厂交货期 16 周

价格 (USD)

数量
单价
1
$41.06
5
$35.86
10
$31.40
25
$29.61
50
$28.20
100
$27.64
250 +
$26.32

工具/3D模型

产品指南