PT07A-10-7S
Circular Connector - Jam Nut Receptacle - Female Sockets - 7 Position - Shell Size-Insert 10-7 - Bayonet Lock - Solder Cup Termination - Panel Mount. ...
描述
The PT07A-10-7S from Amphenol Industrial Operations is panel mount circular connector (MIL-DTL-26482 Series I), jam nut receptacle with female sockets, 7 position, shell size-insert 10-7 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT07A-10-7S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT07A107S
规格
常见问题
PT07A-10-7S 是否符合 RoHS 标准?
是的,PT07A-10-7S 符合 RoHS 标准。
PT07A-10-7S 的交货期是多少?
PT07A-10-7S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
50
可以发货 1/18/27
缺货数量的起订量: 7
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands