PT06W-8-2P
Circular Connector - Plug - Male Pins - 2 Position - Shell Size-Insert 8-2 - Bayonet Lock - Crimp Termination - Cable Mount. ...
描述
The PT06W-8-2P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 2 position, shell size-insert 8-2 and crimp termination. This is connector with bayonet lock fastening and environmental (without clamp) endbell. The PT06W-8-2P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT06W82P
规格
常见问题
PT06W-8-2P 是否符合 RoHS 标准?
是的,PT06W-8-2P 符合 RoHS 标准。
PT06W-8-2P 的交货期是多少?
PT06W-8-2P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 49
发货 today, 输入设置值。
缺货数量的起订量: 7
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands