PT06W-18-32P(025)
Circular Connector - Plug - Male Pins - 32 Position - Shell Size-Insert 18-32 - Bayonet Lock - Crimp Termination - Cable Mount. ...
描述
The PT06W-18-32P(025) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 32 position, shell size-insert 18-32 and crimp termination. This is connector with bayonet lock fastening and environmental (without clamp) endbell. The PT06W-18-32P(025) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with black alloy (RoHS) finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT06W1832P025
规格
常见问题
PT06W-18-32P(025) 是否符合 RoHS 标准?
是的,PT06W-18-32P(025) 符合 RoHS 标准。
PT06W-18-32P(025) 的交货期是多少?
PT06W-18-32P(025) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands