PT06SE-14-5S(SR)
Conn Miniature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port ...
描述
PT06SE-14-5S(SR) is a circular cable plug connector from the Amphenol MIL-DTL-26482 Series I, designed for high-density signal and power transmission in demanding environments. The connector features a size 14 aluminum alloy shell with 5 crimp contacts (layout 14-5), environmental sealing with F-style strain relief (SR modifier), and bayonet quick-disconnect coupling for rapid mating and unmating. It is interchangeable with ITT Cannon and Souriau MIL-DTL-26482 connectors and supports multiple contact rotations (40°, 92°, 184°, 273°) for flexible installation configurations. This connector is widely used in power generators, off-road vehicles, industrial machinery, engines, earth-moving equipment, telecommunications, sensors, ships, traffic control, and mobile equipment applications where rugged construction and reliable environmental protection are essential.
搜索关键词: PT06SE145SSR
规格
常见问题
PT06SE-14-5S(SR) 是否符合 RoHS 标准?
不,PT06SE-14-5S(SR) 不符合 RoHS 标准。
PT06SE-14-5S(SR) 的交货期是多少?
PT06SE-14-5S(SR) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 18
发货 today, 输入设置值。
工厂交货期 16 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands