PT06E-16-26S(SR)
Circular Connector - Plug - Female Sockets - 26 Position - Shell Size-Insert 16-26 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
描述
The PT06E-16-26S(SR) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 26 position, shell size-insert 16-26 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT06E-16-26S(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT06E1626SSR
规格
常见问题
PT06E-16-26S(SR) 是否符合 RoHS 标准?
不,PT06E-16-26S(SR) 不符合 RoHS 标准。
PT06E-16-26S(SR) 的交货期是多少?
PT06E-16-26S(SR) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 9
发货 today, 输入设置值。
已订购:
30
可以发货 11/2/26
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands