PT06E-14-18SX(476)
Circular Connector - Plug - Female Sockets - 18 Position - Shell Size-Insert 14-18 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
描述
The PT06E-14-18SX(476) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 18 position, shell size-insert 14-18 and solder cup termination. This is connector with bayonet lock fastening, orientation X, environmental (no clamp) endbell and F-style strain relief. The PT06E-14-18SX(476) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with conductive black alloy (RoHS) finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT06E1418SX476
规格
常见问题
PT06E-14-18SX(476) 是否符合 RoHS 标准?
不,PT06E-14-18SX(476) 不符合 RoHS 标准。
PT06E-14-18SX(476) 的交货期是多少?
PT06E-14-18SX(476) 的标准交货期约为 53 周。有库存的数量由 Master Electronics 发货。
有存货: 158
可立即发货
已订购:
35
可以发货 11/9/26
缺货数量的起订量: 13
工厂交货期 53 周
English
中文 / 汉语
Deutsch
Español
Nederlands