PT06E-10-6S(424)
Circular Connector - Plug - Female Sockets - 6 Position - Shell Size-Insert 10-6 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
描述
The PT06E-10-6S(424) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 6 position, shell size-insert 10-6 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT06E-10-6S(424) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with electroless nickel (RoHS) finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT06E106S424
规格
常见问题
PT06E-10-6S(424) 是否符合 RoHS 标准?
不,PT06E-10-6S(424) 不符合 RoHS 标准。
PT06E-10-6S(424) 的交货期是多少?
PT06E-10-6S(424) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
已订购:
30
可以发货 1/4/27
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands