PT06A-8-2S(023)
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port ...
描述
PT06A-8-2S(023) is a MIL-DTL-26482 Series I circular connector plug designed for high-density contact arrangements in rugged environments. This connector features a shell size 8 with a 2-socket contact configuration and electroless nickel plating (023 modifier) for RoHS compliance. The aluminum alloy shell provides durability with minimal weight, while the quick-disconnect bayonet coupling enables rapid mating and unmating. With a coupling thread of 0.5625-24 UNEF and maximum length of 0.906 inches (23.0 mm), this connector is intermateable with all MIL-DTL-26482 connectors. Common applications include power generators, industrial machinery, off-road vehicles, telecommunications, and motion control systems.
搜索关键词: PT06A82S023
规格
常见问题
PT06A-8-2S(023) 是否符合 RoHS 标准?
是的,PT06A-8-2S(023) 符合 RoHS 标准。
PT06A-8-2S(023) 的交货期是多少?
PT06A-8-2S(023) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 13
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands