PT06A-14-12S(025)
Circular connector plug with 14 socket contacts in shell size 12, featuring bayonet coupling and black alloy finish per MIL-DTL-26482 Series I. ...
描述
The PT06A-14-12S(025) is a straight plug connector from the Amphenol MIL-DTL-26482 Series I family, designed for high-density circular connector applications requiring quick-disconnect bayonet coupling. This shell size 12 connector accommodates 14 socket contacts with a contact arrangement of 4 #16 and 8 #20 gauge contacts, providing flexible signal and power distribution in a compact form factor. The connector features a black alloy (RoHS-compliant) finish designated by the (025) modifier, offering corrosion resistance and durability in demanding environments. With an aluminum alloy shell and hardware, it delivers a rugged, lightweight design suitable for military, aerospace, industrial, and commercial applications including power generators, off-road vehicles, industrial machinery, telecommunications, and motion control systems. The connector is intermateable, intermountable, and interchangeable with all standard MIL-DTL-26482 connectors, ensuring compatibility across equipment platforms.
搜索关键词: PT06A1412S025
规格
常见问题
PT06A-14-12S(025) 是否符合 RoHS 标准?
是的,PT06A-14-12S(025) 符合 RoHS 标准。
PT06A-14-12S(025) 的交货期是多少?
PT06A-14-12S(025) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 15
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands