PT06A-12-4S
Amphenol Industrial OperationsCircular Connector - Plug - Female Sockets - 4 Position - Shell Size-Insert 12-4 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
描述
The PT06A-12-4S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 4 position, shell size-insert 12-4 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-12-4S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06A124S
规格
有存货: 81
可立即发货
工厂交货期 16 周
English
Chinese
Spanish