PT06A-12-10P(SR)
Circular Connector Plug - Male Pins - 10 Position - 12-10 Shell Size - Bayonet Lock - Strain Relief - Solder Cup - Free Hanging - Olive Drab. ...
描述
The 71-150753-10P is a circular connector from the Amphenol MIL-DTL-26482 Series I family, equipped with pin contacts. It is built with a rugged, lightweight aluminum alloy shell and an olive drab chromate over cadmium plating for enhanced durability and corrosion resistance. This connector is environmentally sealed and designed to operate reliably in harsh conditions, with a temperature range of -55°C to +125°C. Featuring a quick-disconnect three-point bayonet coupling and gold-plated contacts, it ensures secure and high-quality electrical connections. Its robust design makes it ideal for demanding applications in military, aerospace, and industrial environments.
搜索关键词: PT06A1210PSR
规格
常见问题
PT06A-12-10P(SR) 是否符合 RoHS 标准?
是的,PT06A-12-10P(SR) 符合 RoHS 标准。
PT06A-12-10P(SR) 的交货期是多少?
PT06A-12-10P(SR) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 61
发货 today, 输入设置值。
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands