PT02E-16-8P
Circular Connector - Receptacle - Male Pins - 8 Position - Shell Size-Insert 16-8 - Bayonet Lock - Solder Cup Termination - Box Mount. ...
描述
The PT02E-16-8P from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with male pins, 8 position, shell size-insert 16-8 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT02E-16-8P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT02E168P
规格
常见问题
PT02E-16-8P 是否符合 RoHS 标准?
不,PT02E-16-8P 不符合 RoHS 标准。
PT02E-16-8P 的交货期是多少?
PT02E-16-8P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
25
可以发货 2/1/27
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands