PT01SE-10-6S(SR)
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port ...
描述
PT01SE-10-6S(SR) is a cable-mount receptacle connector from the Amphenol MIL-DTL-26482 Series I, designed for high-density circular connector applications. This connector features a size 10 shell with 6 total contacts rated for Service Rating I, utilizing crimp contact technology with an environmental endbell (SE) and F-style strain relief (SR). The connector employs a bayonet quick-disconnect coupling mechanism for rapid mating and unmating, with an aluminum alloy shell and hardware construction that provides rugged performance while minimizing weight. The 10-6 layout supports 90-degree insert rotation capability, and the connector is intermateable with ITT Cannon and Souriau MIL-DTL-26482 connectors. Applications include power generators, industrial machinery, engines, telecommunications, sensors, and mobile equipment where reliable, environmentally sealed connections are required.
搜索关键词: PT01SE106SSR
规格
常见问题
PT01SE-10-6S(SR) 是否符合 RoHS 标准?
是的,PT01SE-10-6S(SR) 符合 RoHS 标准。
PT01SE-10-6S(SR) 的交货期是多少?
PT01SE-10-6S(SR) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 8
发货 today, 输入设置值。
缺货数量的起订量: 4
工厂交货期 16 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands