MS3116F18-11S
Conn Miniature Cylindrical SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port ...
描述
MS3116F18-11S is a straight plug connector conforming to MIL-DTL-26482 Series I specifications, featuring an 18-contact shell size with an environmental endbell (F-type) and solder contacts. The connector utilizes an aluminum alloy shell and hardware construction, providing a rugged, lightweight design suitable for high-density contact arrangements with quick-disconnect bayonet coupling for rapid mating and unmatting. Key dimensional specifications include a thread size of 11875-18 UNF, an overall length (L1) of 1.553 inches (39.4 mm), and a maximum flange diameter (KK) of 1.178 inches (29.8 mm). This connector is intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making it ideal for power generators, industrial machinery, telecommunications, sensors, and mobile equipment applications requiring reliable environmental sealing and robust performance.
搜索关键词: MS3116F1811S
规格
常见问题
MS3116F18-11S 是否符合 RoHS 标准?
不,MS3116F18-11S 不符合 RoHS 标准。
MS3116F18-11S 的交货期是多少?
MS3116F18-11S 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands