MS3116F14-19P
Conn Miniature Cylindrical PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port ...
描述
The MS3116F14-19P is a military-specification circular connector plug conforming to MIL-DTL-26482 Series I, designed for high-density contact arrangements with solder termination. This plug features a bayonet quick-disconnect coupling mechanism for rapid mating and unmating, an aluminum alloy shell with rugged construction, and environmental sealing without a clamp (F-style endbell). The connector accommodates 14 contacts in a layout configuration suitable for power distribution, signal transmission, and mixed-signal applications. It is interchangeable with ITT Cannon and Souriau connectors meeting the same military standard. Common applications include power generators, off-road vehicles, industrial machinery, engines, earth-moving equipment, telecommunications, sensors, ships, traffic control, and mobile equipment in commercial, military, and aerospace environments.
搜索关键词: MS3116F1419P
规格
常见问题
MS3116F14-19P 是否符合 RoHS 标准?
不,MS3116F14-19P 不符合 RoHS 标准。
MS3116F14-19P 的交货期是多少?
MS3116F14-19P 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands