MS3110F10-6S
Conn Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port ...
描述
MS3110F10-6S is a circular connector plug designed to MIL-DTL-26482 specifications, featuring a size 10 shell with 6 solder contacts arranged in a 10-6 layout. The connector incorporates an F-style environmental endbell with clamp for enhanced sealing and protection in demanding environments. It utilizes a bayonet coupling mechanism for quick-disconnect mating and unmatting, with an aluminum alloy shell and hardware that provide rugged construction and minimal weight. The connector is intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making it suitable for power generators, industrial machinery, engines, telecommunications, sensors, and mobile equipment applications where reliable high-density contact arrangements are required.
搜索关键词: MS3110F106S
规格
常见问题
MS3110F10-6S 是否符合 RoHS 标准?
不,MS3110F10-6S 不符合 RoHS 标准。
MS3110F10-6S 的交货期是多少?
MS3110F10-6S 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands