MS3106R18-11P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port ...
描述
MS3106R18-11P is a straight plug connector designed to meet MIL-DTL-5015 and MIL-5015 type standard cylindrical connector requirements. This MS-R class connector features a lightweight environmental-resistant design with a shell size 18 and accommodates 11 contacts in the specified insert arrangement. The connector incorporates a 1.1250-18NEF thread class 2A specification with an overall length of 1.375 inches and a connector body diameter of 1.000 inch, providing robust mechanical engagement. The design includes an O-ring at the main joint for supplementary sealing and a neoprene grommet with low coefficient of friction for easier wire bundle threading and assembly. Contacts are machined from copper alloy for maximum corrosion resistance and current-carrying capacity, with both crimp and solder versions available. This connector is recommended for new design applications requiring reliable environmental protection in aerospace, military, and industrial systems.
搜索关键词: MS3106R1811P
规格
常见问题
MS3106R18-11P 是否符合 RoHS 标准?
不,MS3106R18-11P 不符合 RoHS 标准。
MS3106R18-11P 的交货期是多少?
MS3106R18-11P 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands