MS3106R12S-3S
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port ...
描述
MS3106R12S-3S is a MIL-DTL-5015 Class R straight plug cylindrical connector designed for environmental resistant applications requiring high reliability in a shorter, lighter weight package. It features a shell size 12S with a .7500-20UNEF thread and insert arrangement 3S, with shells fabricated from high-grade aluminum alloy with electrically conductive cadmium plated finish and olive drab chromate after-treatment for corrosion resistance. The connector incorporates an O-ring at the main joint for supplementary sealing and resilient neoprene inserts with molded webs ensuring a moisture barrier around each wire. Contacts are machined from copper alloy for maximum corrosion resistance and current carrying capacity, available in both crimp and solder versions. This MS-R type connector satisfies all performance requirements of MIL-DTL-5015 and is recommended for new design applications in demanding environments.
搜索关键词: MS3106R12S3S
规格
常见问题
MS3106R12S-3S 是否符合 RoHS 标准?
不,MS3106R12S-3S 不符合 RoHS 标准。
MS3106R12S-3S 的交货期是多少?
MS3106R12S-3S 的标准交货期约为 28 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands