MS3106F22-22P
Conn Cylindrical Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
描述
The MS3106F22-22P is a MIL-DTL-5015 Type F straight plug connector designed for military and aerospace applications requiring reliable cylindrical connector performance. This connector features shell size 22 with a 1.3750-18NEF thread (Class 2A) and accommodates up to 22 total contacts in various contact arrangements. The plug is constructed from high-grade aluminum alloy with cadmium plating and olive drab chromate finish for corrosion resistance, while contacts are machined from copper alloy for maximum current carrying capacity and low millivolt drop. Both crimp and solder contact versions are available to support diverse termination requirements. The connector is commonly used in military vehicles, aircraft, ground support equipment, and other harsh-environment applications where environmental sealing and reliable electrical performance are critical.
搜索关键词: MS3106F2222P
规格
常见问题
MS3106F22-22P 是否符合 RoHS 标准?
不,MS3106F22-22P 不符合 RoHS 标准。
MS3106F22-22P 的交货期是多少?
MS3106F22-22P 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands