MS3106F22-14P
Conn Cylindrical Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port ...
描述
MS3106F22-14P is a straight plug connector conforming to MIL-DTL-5015 specifications, designed for reliable electrical connections in demanding military and aerospace environments. This connector features a shell size 22 with 14-pin contact arrangement, utilizing high-grade aluminum alloy shells with cadmium plating and olive drab chromate finish for superior corrosion resistance. The contacts are machined from copper alloy to ensure maximum current carrying capacity and minimal millivolt drop, with both crimp and solder contact options available. The connector incorporates an O-ring at the main joint for supplementary sealing and includes a neoprene grommet with low coefficient of friction for easier wire bundle threading and assembly. MS3106F22-14P is recommended for new design applications requiring environmental resistance, lightweight construction, and high reliability in aerospace, military communications, and instrumentation systems.
搜索关键词: MS3106F2214P
规格
常见问题
MS3106F22-14P 是否符合 RoHS 标准?
不,MS3106F22-14P 不符合 RoHS 标准。
MS3106F22-14P 的交货期是多少?
MS3106F22-14P 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 38
可立即发货
缺货数量的起订量: 12
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands