MS3106F18-4S by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

MS3106F18-4S

Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MS3106F18-4S is a straight plug connector conforming to MIL-DTL-5015 and MIL-5015 standards, featuring a shell size 18 with environmental resisting (F-class) design and strain relief capability. The connector is equipped with a 1.1250-18NEF thread (Class 2A) on the mating end and 1.0000-20UNEF thread (Class 2A) on the cable end, with a maximum overall length of 1.938 inches and a cable clearance of 0.531 inches. The connector incorporates silver-plated copper alloy contacts for maximum corrosion resistance and low millivolt drop, paired with resilient neoprene inserts that provide outstanding moisture barrier and high dielectric strength. This connector is widely used in military, aerospace, and industrial applications requiring reliable environmental sealing and vibration resistance in harsh operating conditions.

搜索关键词: MS3106F184S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
MS3106F18-4S
别名/又称:
10-474618-04S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
56

常见问题

MS3106F18-4S 是否符合 RoHS 标准?

不,MS3106F18-4S 不符合 RoHS 标准。

MS3106F18-4S 的交货期是多少?

MS3106F18-4S 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 28 周

价格 (USD)

数量
单价
1 +
$90.03