MS3106F18-10P
Conn Cylindrical Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
描述
MS3106F18-10P is a straight plug connector designed to MIL-DTL-5015 and MIL-5015 specifications, featuring a shell size 18 with environmental resistance and strain relief characteristics. The connector is constructed from high-grade aluminum alloy shell with cadmium plating and olive drab chromate finish for corrosion resistance, and utilizes machined copper alloy contacts for maximum current carrying capacity and low millivolt drop. With a thread size of 1.1250-18NEF (Class 2A) and a maximum shell diameter of 1.333 inches, this connector accommodates 10 contacts in its insert arrangement and provides a cable clearance of 0.531 inches. The MS3106F18-10P is suitable for military and aerospace applications requiring reliable environmental sealing, moisture barriers, and secure electrical connections in demanding operational environments.
搜索关键词: MS3106F1810P
规格
常见问题
MS3106F18-10P 是否符合 RoHS 标准?
不,MS3106F18-10P 不符合 RoHS 标准。
MS3106F18-10P 的交货期是多少?
MS3106F18-10P 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 19
可立即发货
缺货数量的起订量: 13
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands