MS3106F16S-8S by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

MS3106F16S-8S

The MS3106F16S-8S is a MIL-DTL-5015 Class F environmental-resisting straight plug cylindrical connector. ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The MS3106F16S-8S is a straight plug connector in the Amphenol MIL-DTL-5015 series, designed for use in harsh environmental conditions. It features a size 16S shell made from high-grade aluminum alloy with an olive drab cadmium plate finish for corrosion resistance, and resilient neoprene inserts for a moisture-proof seal. Key dimensions for this model include a 1.0000-20UNEF coupling thread, a maximum length of 2.201 inches, and a cable clearance of 0.500 inches. Recommended for applications exposed to moisture, vibration, and extreme temperatures, it is commonly used in military ground support equipment, shipboard installations, and ordnance.

搜索关键词: MS3106F16S8S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
MS3106F16S-8S
别名/又称:
10-474616-08S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
56

常见问题

MS3106F16S-8S 是否符合 RoHS 标准?

不,MS3106F16S-8S 不符合 RoHS 标准。

MS3106F16S-8S 的交货期是多少?

MS3106F16S-8S 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。

有存货: 17

可立即发货

工厂交货期 28 周

价格 (USD)

数量
单价
1
$87.33
10
$62.86
14
$62.54
28
$60.55
42
$60.24
56 +
$59.94

工具/3D模型

产品指南