MS3106E20-27P
Circular Connector - Straight Plug - Male Pins - 14 Position - 20-27 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount. ...
描述
The MS3106E20-27P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type) environmental resisting. This is straight plug with male pins, 14 position, 20-27 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: MS3106E2027P
规格
常见问题
MS3106E20-27P 是否符合 RoHS 标准?
不,MS3106E20-27P 不符合 RoHS 标准。
MS3106E20-27P 的交货期是多少?
MS3106E20-27P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 133
发货 today, 输入设置值。
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands