MS3106E14S-1S
Circular Connector - Straight Plug - Female Sockets - 3 Position - 14S-1 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount. ...
描述
The MS3106E14S-1S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type) environmental resisting. This is straight plug with female sockets, 3 position, 14S-1 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: MS3106E14S1S
规格
常见问题
MS3106E14S-1S 是否符合 RoHS 标准?
不,MS3106E14S-1S 不符合 RoHS 标准。
MS3106E14S-1S 的交货期是多少?
MS3106E14S-1S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 33
可立即发货
最小订购数量: 5
工厂交货期 16 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands