MS3106A12S-3S
Circular Connector - Straight Plug - Female Sockets - 2 Position - 12S-3 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount. ...
描述
The MS3106A12S-3S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type), straight plug with female sockets, 2 position, 12S-3 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: MS3106A12S3S
规格
常见问题
MS3106A12S-3S 是否符合 RoHS 标准?
不,MS3106A12S-3S 不符合 RoHS 标准。
MS3106A12S-3S 的交货期是多少?
MS3106A12S-3S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 5
工厂交货期 16 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands