MS3102R20-7P
Conn Cylindrical Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port ...
描述
MS3102R20-7P is a box mounting receptacle connector conforming to MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors specifications. This connector features a shell size 20 with a 7-contact insert arrangement, designed for reliable electrical connections in demanding environments. The shell is fabricated from high-grade aluminum alloy with electrically conductive cadmium plating and olive drab chromate after-treatment for superior corrosion resistance. Contacts are machined from copper alloy with silver plating for maximum corrosion resistance and low millivolt drop, available in both crimp and solder versions. The resilient neoprene insert provides high dielectric strength, high arc resistance, and vibration resistance, with the capability to pressurize either pin or socket insert. This connector is commonly used in aerospace, military, and industrial applications where environmental sealing, reliability, and compact box-mount installation are critical requirements.
搜索关键词: MS3102R207P
规格
常见问题
MS3102R20-7P 是否符合 RoHS 标准?
不,MS3102R20-7P 不符合 RoHS 标准。
MS3102R20-7P 的交货期是多少?
MS3102R20-7P 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 19
可立即发货
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands