MS3102E18-10S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port ...
描述
MS3102E18-10S is a MIL-DTL-5015 type box mounting receptacle designed for environmental resisting applications. This connector features a shell size 18 with insert arrangement 10, providing 4 contacts of size 12 with service rating A. The receptacle has a thread specification of 1.1250-18NEF Class 2A with a minimum full thread of .625 inches. Key dimensions include K of .891 inches, L of .453 inches, M of .750 inches, and N diameter of 1.000 inches. This connector is commonly used in industrial, military, and aerospace applications where reliable environmental sealing and robust electrical connections are required.
搜索关键词: MS3102E1810S
规格
常见问题
MS3102E18-10S 是否符合 RoHS 标准?
不,MS3102E18-10S 不符合 RoHS 标准。
MS3102E18-10S 的交货期是多少?
MS3102E18-10S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 20
发货 today, 输入设置值。
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands