MS3102A24-10P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port ...
描述
The MS3102A24-10P is a MIL-DTL-5015 circular connector plug assembly featuring a 24-size shell with 10 contacts arranged in a specific insert configuration. This connector is designed for reliable electrical connections in military, aerospace, and industrial environments where durability and standardization are critical. The shell accommodates various contact sizes (0, 4, 8, 12, and 16) with crimp rear release termination, supporting wire ranges from 2–0 AWG (34–60 mm²) for size 0 contacts down to 20–16 AWG (0.5–1.4 mm²) for size 16 contacts. The connector features a threaded coupling mechanism with a 1.500–18 UNEF thread class 2A specification and is rated for contact retention of up to 30 lbf (133.4 N) axial load depending on contact size. Common applications include aircraft wiring harnesses, ground support equipment, and military vehicle electrical systems where proven reliability and interchangeability are essential.
搜索关键词: MS3102A2410P
规格
常见问题
MS3102A24-10P 是否符合 RoHS 标准?
不,MS3102A24-10P 不符合 RoHS 标准。
MS3102A24-10P 的交货期是多少?
MS3102A24-10P 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
已订购:
55
可以发货 11/30/26
已订购:
25
可以发货 12/10/26
工厂交货期 18 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands