MS3102A16-10S
Circular Connector - Receptacle - Female Sockets - 3 Position - 16-10 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount. ...
描述
The MS3102A16-10S from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-5015 type), receptacle with female sockets, 3 position, 16-10 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: MS3102A1610S
规格
常见问题
MS3102A16-10S 是否符合 RoHS 标准?
不,MS3102A16-10S 不符合 RoHS 标准。
MS3102A16-10S 的交货期是多少?
MS3102A16-10S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 13
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands