MS3101F14S-2P by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

MS3101F14S-2P

Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The MS3101F14S-2P is a cable connecting plug conforming to MIL-DTL-5015 and MIL-5015 standards, featuring a 14S shell size with an 8750-20UNEF thread class 2A. This connector is designed for secure mating with receptacles in military and aerospace applications requiring reliable cylindrical connector interfaces. The plug has a minimum full thread length of 0.450 inches, a maximum length of 2.201 inches, and a maximum Z dimension of 1.134 inches, with a minimum cable clearance of 0.406 inches. The connector supports various contact arrangements and insert configurations to accommodate different signal and power requirements. It is widely used in military equipment, aerospace systems, and industrial applications where rugged, standardized cylindrical connectors are essential for reliable electrical connections.

搜索关键词: MS3101F14S2P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
MS3101F14S-2P
别名/又称:
10-474114-02P
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50

常见问题

MS3101F14S-2P 是否符合 RoHS 标准?

不,MS3101F14S-2P 不符合 RoHS 标准。

MS3101F14S-2P 的交货期是多少?

MS3101F14S-2P 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

缺货数量的起订量: 13

工厂交货期 28 周

价格 (USD)

数量
单价
1
$50.49
10
$42.28
13
$42.07
25
$39.44
38
$39.24
50 +
$38.77