help desk software
HVSL1200082A170 by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

HVSL1200082A170

High-voltage waterproof connector plug (90° type) for EV/HEV applications, rated for 250A-350A and 1000V DC with 70mm² cable compatibility. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

HVSL1200082A170 is a 90° high-voltage waterproof connector plug designed for EV/HEV applications. This connector features a rated voltage of 1000V DC maximum and supports current ratings of 250A (70mm² cable) or 350A (95mm² cable), with this specific variant configured for 70mm² cable and key code A without HVIL. It provides IP67 and IP6K9K protection ratings when mated, along with 360° EMI shielding and touch-proof IP2XB design. The connector incorporates a lever lock mechanism with CPA (Connector Position Assurance) dual-lock structure for secure mating. Operating temperature range spans from -40°C to +125°C with dielectric withstand voltage of 3000V AC and insulation resistance greater than 200 MO. Ideal for high-voltage battery and powertrain connections in electric and hybrid electric vehicles.

搜索关键词: HVSL1200082A170

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
HVSL1200082A170
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

HVSL1200082A170 是否符合 RoHS 标准?

是的,HVSL1200082A170 符合 RoHS 标准。

HVSL1200082A170 的交货期是多少?

HVSL1200082A170 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

有存货: 97

发货 today, 输入设置值。

工厂交货期 9 周

价格 (USD)

数量
单价
1
$204.38
2
$202.69
5 +
$191.87

工具/3D模型

产品指南