ACC02E32-5R(003)
Connector Cylindrical Socket 2 Position Receptacl ...
描述
ACC02E32-5R(003) is an AC Series threaded standard cylindrical connector manufactured by Amphenol Industrial Operations, conforming to SAE AS50151 specifications. This connector features 47 contacts with size 16 contact configuration and Service Rating A, designed for reliable electrical interconnection in industrial applications. The connector is part of Amphenol's comprehensive AC Series line, which includes various mounting styles such as wall mounting receptacles, inline receptacles, box mounting receptacles, straight plugs, and 90-degree plugs. These connectors are widely used in aerospace, military, and industrial equipment where robust, standardized cylindrical connector solutions are required for secure and repeatable mating cycles.
搜索关键词: ACC02E325R003
规格
常见问题
ACC02E32-5R(003) 是否符合 RoHS 标准?
是的,ACC02E32-5R(003) 符合 RoHS 标准。
ACC02E32-5R(003) 的交货期是多少?
ACC02E32-5R(003) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 20
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands