97-79-513-6
The 97-79-513-6 is a rubber bushing designed for use with MS3057A type cable clamps in the Amphenol 97 series connector family. ...
描述
The 97-79-513-6 is a rubber bushing, also identified by MS part number 3420-6, that serves as an accessory for Amphenol's 97 series connectors. This bushing features an inner diameter of 0.312 inches (7.92 mm), an outer diameter of 0.427 inches (10.85 mm), and a flange diameter of 0.614 inches (15.60 mm). It has a total length of 2.625 inches (66.68 mm). Primarily, it is used with MS3057A type cable clamps to provide strain relief for jacketed cables, but it can also be employed as a reducing bushing in various applications.
搜索关键词: 97795136
规格
常见问题
什么产品可以替代 97-79-513-6?
97-79-513-6 的推荐替代产品是 Amphenol Industrial Operations 的 MS3420-6A,可从 Master Electronics 购买。
97-79-513-6 是否符合 RoHS 标准?
是的,97-79-513-6 符合 RoHS 标准。
97-79-513-6 的交货期是多少?
97-79-513-6 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 2,807
可立即发货
已订购:
5,000
可以发货 2/8/27
最小订购数量: 25
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands