97-79-513-24
Circular MIL Spec Tools, Hardware & Accessories BUSHING ...
描述
The 97-79-513-24 is a rubber bushing specifically designed for use with MS3057A type cable clamps and MS3420 bushings in the Amphenol 97 Series cylindrical connector system. This bushing functions as a reducing or protective bushing and is engineered to accommodate connector size 24. The bushing features a 1/32 inch radius with 45-degree chamfered edges and is manufactured with a 1/16 inch radius on both the E and F dimensions. It is commonly used in cable management applications to protect connectors, reduce cable strain, and provide environmental sealing in industrial and aerospace connector assemblies.
搜索关键词: 977951324
规格
常见问题
什么产品可以替代 97-79-513-24?
97-79-513-24 的推荐替代产品是 Amphenol Industrial Operations 的 MS3420-24A,可从 Master Electronics 购买。
97-79-513-24 是否符合 RoHS 标准?
是的,97-79-513-24 符合 RoHS 标准。
97-79-513-24 的交货期是多少?
97-79-513-24 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 676
发货 today, 输入设置值。
最小订购数量: 10
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands