97-79-513-16
The 97-79-513-16 is a rubber bushing designed for use with MS3057A type cable clamps and can also function as a reducing bushing. ...
描述
The 97-79-513-16 is a rubber bushing, also known by its MS part number 3420-16, specifically designed for MS3057A type cable clamps. This component features key dimensions including an 'A' dimension of 0.750 inches (19.05 mm), a 'B' dimension of 0.927 inches (23.55 mm), and a 'D' dimension of 2.125 inches (53.98 mm). As an accessory for Amphenol 97 Series connectors, it can also be used as a reducing bushing to accommodate different cable sizes.
搜索关键词: 977951316
规格
常见问题
什么产品可以替代 97-79-513-16?
97-79-513-16 的推荐替代产品是 Amphenol Industrial Operations 的 MS3420-16A,可从 Master Electronics 购买。
97-79-513-16 是否符合 RoHS 标准?
不,97-79-513-16 不符合 RoHS 标准。
97-79-513-16 的交货期是多少?
97-79-513-16 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 1,640
可立即发货
最小订购数量: 25
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands