97-67-22-8
The 97-67-22-8 is a 2-contact, solder-type insert arrangement for the Amphenol 97 Series of standard cylindrical connectors. ...
描述
The 97-67-22-8 is a solder-type insert arrangement designed for use within the Amphenol 97 Series of cylindrical connectors. It provides two size 12 contacts and has a service rating of 'E', suitable for high voltage applications. Key technical characteristics include a limiting operating voltage of 4200V DC or 3000V AC (rms) at sea level, and a test current of 23A per contact. The insert is made from hard diallyl-phthalate dielectric, provides a nominal mechanical spacing of 3/16 inch, and is designed to operate in temperatures from –55°C to +125°C. This durable, field-proven component is ideal for cost-effective, general-duty applications in industries such as machine tools, robotics, and welding.
搜索关键词: 9767228
规格
常见问题
97-67-22-8 是否符合 RoHS 标准?
不,97-67-22-8 不符合 RoHS 标准。
97-67-22-8 的交货期是多少?
97-67-22-8 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 5
工厂交货期 16 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands