97-420-27S by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

97-420-27S

Cylindrical connector box receptacle with rear release crimp contacts, size 20 shell with 20-27 insert arrangement featuring 14 socket contacts. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

97-420-27S is a standard cylindrical connector box receptacle from the Amphenol 97 Series with rear release crimp contacts. It features a size 20 shell with a 20-27 insert arrangement providing 14 size 16 socket contacts with 1/16 inch (1.57 mm) mechanical spacing and Service Rating A (700V DC / 500V AC RMS). The connector utilizes a rugged metal shell with conductive finish, stamped and formed crimp contacts with closed entry socket contacts and plastic retention. It is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors, and carries UL recognition (File E115497), CSA certification (File #069183_0_000), and CE certification. This connector is ideal for industrial applications requiring reliable, high-speed termination with reduced equipment down-time.

搜索关键词: 9742027S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
97-420-27S
别名/又称:
10-825711-27S, 97-420-27S
计量单位:
每 Each
RoHS:
Yes
HTS:
8547200000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

97-420-27S 是否符合 RoHS 标准?

是的,97-420-27S 符合 RoHS 标准。

97-420-27S 的交货期是多少?

97-420-27S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 3,327

可立即发货

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$11.73
25
$10.41
50
$9.86
100
$9.25
250
$9.20
500
$9.18
1,000 +
$9.15