97-3108B-22-14P(946)
Circular Connector - Plug - Male Pins - 19 Position - Shell Size-Insert 22-14 - Solder Cup Termination - Cable Mount, Right Angle. ...
描述
The 97-3108B-22-14P(946) from Amphenol Industrial Operations is cable mount right angle circular connector, plug with male pins, 19 position, shell size-insert 22-14 and solder cup termination. This connector has threaded fastening, split backshell and coupling nut. The 97-3108B-22-14P(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: 973108B2214P946
规格
常见问题
97-3108B-22-14P(946) 是否符合 RoHS 标准?
是的,97-3108B-22-14P(946) 符合 RoHS 标准。
97-3108B-22-14P(946) 的交货期是多少?
97-3108B-22-14P(946) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 18
发货 today, 输入设置值。
缺货数量的起订量: 7
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands