97-3106A-20-27S
Amphenol Industrial OperationsCircular Connector - Plug - Female Sockets - 14 Position - Shell Size-Insert 20-27 - Solder Cup Termination - Cable Mount. ...
描述
The 97-3106A-20-27S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 14 position, shell size-insert 20-27 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-20-27S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A2027S
规格
有存货: 52
可立即发货
已订购:
619
可以发货 5/8/26
Minimum Order Quantity: 5
工厂交货期 16 周
English
Chinese
Spanish