97-3102A-28-16S
Amphenol Industrial OperationsCircular Connector - Receptacle - Female Sockets - 20 Position - Shell Size-Insert 28-16 - Solder Cup Termination - Box Mount. ...
描述
The 97-3102A-28-16S from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 20 position, shell size-insert 28-16 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-28-16S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973102A2816S
规格
有存货: 3
可立即发货
工厂交货期 16 周
产品指南
English
Chinese
Spanish