97-3102A-22-20S
Circular Connector - Receptacle - Female Sockets - 9 Position - Shell Size-Insert 22-20 - Solder Cup Termination - Box Mount. ...
描述
The 97-3102A-22-20S from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 9 position, shell size-insert 22-20 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-22-20S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: 973102A2220S
规格
FREQUENTLY ASKED QUESTIONS
Is 97-3102A-22-20S RoHS compliant?
No, 97-3102A-22-20S is not RoHS compliant.
What is the lead time for 97-3102A-22-20S?
The standard lead time for 97-3102A-22-20S is approximately 16 days. In-stock quantities ship from Master Electronics.
有存货: 31
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 16 周
价格 (USD)
产品指南
English
中文 / 汉语
Español
