97-3102A-20-27S(621)
Amphenol Industrial OperationsCircular Connector - Receptacle - Female Sockets - 14 Position - Shell Size-Insert 20-27 - Solder Cup Termination - Box Mount. ...
描述
The 97-3102A-20-27S(621) from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 14 position, shell size-insert 20-27 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-20-27S(621) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973102A2027S621
规格
有存货: 0
已订购:
619
可以发货 5/11/26
Minimum Order Quantity: 5
工厂交货期 16 周
English
Chinese
Spanish
