97-3102A-18(621)(0850) by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

97-3102A-18(621)(0850)

The 97-3102A-18(621)(0850) is a general-duty, cylindrical box mount receptacle from the Amphenol 97 series for panel or chassis mounting. ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 97-3102A-18(621)(0850) is a box receptacle from the Amphenol 97 Series, designed with a solid shell for open wiring applications and direct mounting on chassis, equipment, or panels. It features a size 18 shell made from high-grade aluminum alloy with a non-RoHS black zinc alloy finish, threaded coupling (1-1/8-18 thread), and a single key/keyway for polarization. The connector utilizes hard diallyl-phthalate dielectric inserts for solder-type contacts and is rated for an operating temperature range of –55°C to +125°C. As a cost-effective and field-proven solution, it is intermateable with other 97 Series and SAE AS50151 connectors, making it suitable for general-duty industrial applications like robotics and machine tools.

搜索关键词: 973102A186210850

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
97-3102A-18(621)(0850)
别名/又称:
10-830890-000
计量单位:
每 Each
RoHS:
No
HTS:
8538907080
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

97-3102A-18(621)(0850) 是否符合 RoHS 标准?

不,97-3102A-18(621)(0850) 不符合 RoHS 标准。

97-3102A-18(621)(0850) 的交货期是多少?

97-3102A-18(621)(0850) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 1,044

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$6.83
50
$5.86
100
$5.51
250
$5.18
500
$5.17
1,000
$5.15
2,500
$5.14
5,000 +
$5.13