97-3102A-14S-2P(946)
Amphenol Industrial OperationsCircular Connector - Receptacle - Male Pins - 4 Position - Shell Size-Insert 14S-2 - Solder Cup Termination - Box Mount. ...
描述
The 97-3102A-14S-2P(946) from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 4 position, shell size-insert 14S-2 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-14S-2P(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973102A14S2P946
规格
有存货: 0
已订购:
378
可以发货 5/8/26
Minimum Order Quantity: 5
工厂交货期 16 周
English
Chinese
Spanish