97-3102A-14S-1P
Circular Connector - Receptacle - Male Pins - 3 Position - Shell Size-Insert 14S-1 - Solder Cup Termination - Box Mount. ...
描述
The 97-3102A-14S-1P from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 3 position, shell size-insert 14S-1 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-14S-1P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: 973102A14S1P
规格
常见问题
97-3102A-14S-1P 是否符合 RoHS 标准?
不,97-3102A-14S-1P 不符合 RoHS 标准。
97-3102A-14S-1P 的交货期是多少?
97-3102A-14S-1P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
已订购:
62
可以发货 10/12/26
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands