97-3101A-28-21P
Amphenol Industrial OperationsCircular Connector - Receptacle - Male Pins - 37 Position - Shell Size-Insert 28-21 - Solder Cup Termination - Cable Mount. ...
描述
The 97-3101A-28-21P from Amphenol Industrial Operations is cable mount circular connector, receptacle with male pins, 37 position, shell size-insert 28-21 and solder cup termination. This connector has threaded fastening and solid backshell. The 97-3101A-28-21P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973101A2821P
规格
有存货: 27
可立即发货
已订购:
2
可以发货 5/8/26
缺货数量的起订量: 7
工厂交货期 16 周
English
Chinese
Spanish