97-3101A-14S(0850)
Backshell 180° 14 Shell Size Automotive ...
描述
The 10-821626-000 is a dummy receptacle shell designed to provide a stowage location for unmated Amphenol 97 or AS50151 series plugs. This accessory is equivalent to a standard size 28 receptacle but is supplied without inserts or contacts. It features a 1-3/4-18 thread and a four-hole flange for panel mounting, with mounting holes of 0.147 inches in diameter. By providing a secure anchoring point, it protects the plug from mechanical damage and environmental contaminants, ensuring the integrity of the connector when it is reconnected.
搜索关键词: 973101A14S0850
规格
常见问题
97-3101A-14S(0850) 是否符合 RoHS 标准?
是的,97-3101A-14S(0850) 符合 RoHS 标准。
97-3101A-14S(0850) 的交货期是多少?
97-3101A-14S(0850) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 759
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands