97-18-1P(431)
The 97-18-1P(431) is a general-duty, standard cylindrical pin connector from the Amphenol 97 series with 10 size 16 contacts. ...
描述
The 97-18-1P(431) is a standard cylindrical connector from the Amphenol 97 Series, designed for general-duty, non-environmental interconnection applications. It features a size 18 shell with an insert arrangement containing 10 size 16 pin contacts for solder termination. The connector is built with a threaded coupling, hard diallyl-phthalate dielectric inserts, and a high-grade aluminum alloy shell for durability. It operates reliably over a temperature range of –55°C to +125°C. This cost-effective, field-proven connector is intermateable with other 97 Series and SAE AS50151 connectors, making it ideal for robotics, machine tools, and welding equipment.
搜索关键词: 97181P431
规格
常见问题
97-18-1P(431) 是否符合 RoHS 标准?
不,97-18-1P(431) 不符合 RoHS 标准。
97-18-1P(431) 的交货期是多少?
97-18-1P(431) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
798
可以发货 12/17/26
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands